
S-8333CCBC-T8T1U | |
|---|---|
DigiKey Part Number | 1662-2001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8333CCBC-T8T1U |
Description | IC REG CTRLR BOOST 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6V | |
Frequency - Switching | 280kHz ~ 1.08MHz | |
Duty Cycle (Max) | 89% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.67357 | Fr.2,020.71 |
| 6,000 | Fr.0.65937 | Fr.3,956.22 |
| 9,000 | Fr.0.65226 | Fr.5,870.34 |
| Unit Price without VAT: | Fr.0.67357 |
|---|---|
| Unit Price with VAT: | Fr.0.72813 |

