6-SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82B1AAB-I6T1U

DigiKey Part Number
1662-S-82B1AAB-I6T1UTR-ND - Tape & Reel (TR)
1662-S-82B1AAB-I6T1UCT-ND - Cut Tape (CT)
1662-S-82B1AAB-I6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82B1AAB-I6T1U
Description
LITHIUM-ION BATTERY PROTECTION I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.04000Fr.1.04
10Fr.0.75500Fr.7.55
25Fr.0.68400Fr.17.10
100Fr.0.60580Fr.60.58
250Fr.0.56840Fr.142.10
500Fr.0.54586Fr.272.93
1,000Fr.0.52733Fr.527.33
2,500Fr.0.50775Fr.1,269.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.49596Fr.2,479.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.04000
Unit Price with VAT:Fr.1.12424