
S-82P1BAA-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-82P1BAA-I6T1UTR-ND - Tape & Reel (TR) 1662-S-82P1BAA-I6T1UCT-ND - Cut Tape (CT) 1662-S-82P1BAA-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82P1BAA-I6T1U |
Description | BATTERY PROTECTION IC FOR 1 CELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.61000 | Fr.1.61 |
| 10 | Fr.1.18600 | Fr.11.86 |
| 25 | Fr.1.08080 | Fr.27.02 |
| 100 | Fr.0.96500 | Fr.96.50 |
| 250 | Fr.0.90964 | Fr.227.41 |
| 500 | Fr.0.87628 | Fr.438.14 |
| 1,000 | Fr.0.84884 | Fr.848.84 |
| 2,500 | Fr.0.81986 | Fr.2,049.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.80240 | Fr.4,012.00 |
| Unit Price without VAT: | Fr.1.61000 |
|---|---|
| Unit Price with VAT: | Fr.1.74041 |

