Parametric Equivalent
Parametric Equivalent


S-873341CUP-AOCT2G | |
|---|---|
DigiKey Part Number | S-873341CUP-AOCT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-873341CUP-AOCT2G |
Description | IC REG LINEAR 3.3V 30MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | - | |
Control Features | Voltage Detection | |
Protection Features | Short Circuit, Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.50701 | Fr.507.01 |
| 2,000 | Fr.0.49223 | Fr.984.46 |
| 3,000 | Fr.0.48484 | Fr.1,454.52 |
| 5,000 | Fr.0.47664 | Fr.2,383.20 |
| 7,000 | Fr.0.47185 | Fr.3,302.95 |
| 10,000 | Fr.0.46725 | Fr.4,672.50 |
| Unit Price without VAT: | Fr.0.50701 |
|---|---|
| Unit Price with VAT: | Fr.0.54808 |


