6-SNB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-882130ABD-M2FTFG

DigiKey Part Number
S-882130ABD-M2FTFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-882130ABD-M2FTFG
Description
IC REG CHARGE PUMP 3V 25MA 6SNB
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3V 1 Output 25mA 6-VFDFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SNB (1.8x2.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.