S-5852ABCAC-A8T1U4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-5852ABCAC-A8T1U4
S-5852ABCAC-A8T1U4

S-93C86CD0H-A8T1U3

DigiKey Part Number
1662-S-93C86CD0H-A8T1U3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-93C86CD0H-A8T1U3
Description
IC EEPROM 16KBIT MICRWIRE HSNT8A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 2 MHz HSNT-8-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HSNT-8-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.28033Fr.1,401.65
10,000Fr.0.27425Fr.2,742.50
15,000Fr.0.27119Fr.4,067.85
25,000Fr.0.26782Fr.6,695.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28033
Unit Price with VAT:Fr.0.30304