


ABL-3.579545MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-9053-ND |
Manufacturer | |
Manufacturer Product Number | ABL-3.579545MHZ-B2 |
Description | CRYSTAL 3.579545MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-3.579545MHZ-B2 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.21500 | Fr.2.15 |
| 25 | Fr.0.20360 | Fr.5.09 |
| 50 | Fr.0.19520 | Fr.9.76 |
| 100 | Fr.0.18710 | Fr.18.71 |
| 250 | Fr.0.17692 | Fr.44.23 |
| 500 | Fr.0.16960 | Fr.84.80 |
| 1,000 | Fr.0.16259 | Fr.162.59 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

