19.6608 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.6608 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-19.6608MHZ-B2-T

DigiKey Part Number
535-9073-2-ND - Tape & Reel (TR)
535-9073-1-ND - Cut Tape (CT)
535-9073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-19.6608MHZ-B2-T
Description
CRYSTAL 19.6608MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-19.6608MHZ-B2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.6608 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-19.6608MHZ-B4-TAbracon LLC13535-10231-1-NDFr.0.19000Similar
ABLS-19.6608MHZ-L4Q-TAbracon LLC41535-9915-1-NDFr.0.19000Similar
ABLS2-19.6608MHZ-D4Y-TAbracon LLC1,959535-9878-1-NDFr.0.26000Similar
In-Stock: 938
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.16900Fr.1.69
25Fr.0.16000Fr.4.00
50Fr.0.15360Fr.7.68
100Fr.0.14720Fr.14.72
250Fr.0.13924Fr.34.81
500Fr.0.13348Fr.66.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.12795Fr.127.95
2,000Fr.0.12266Fr.245.32
3,000Fr.0.11966Fr.358.98
5,000Fr.0.11599Fr.579.95
7,000Fr.0.11363Fr.795.41
10,000Fr.0.11119Fr.1,111.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539