


ABLS-24.000MHZ-20-D-4-H-T | |
|---|---|
DigiKey Part Number  | 535-14898-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ABLS-24.000MHZ-20-D-4-H-T  | 
Description  | CRYSTAL 24.0000MHZ 20PF SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ABLS-24.000MHZ-20-D-4-H-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 24 MHz  | |
Frequency Stability  | ±35ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 20pF  | |
ESR (Equivalent Series Resistance)  | 40 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | HC-49/US  | |
Size / Dimension  | 0.449" L x 0.185" W (11.40mm x 4.70mm)  | |
Height - Seated (Max)  | 0.165" (4.20mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.13140 | Fr.131.40 | 
| Unit Price without VAT: | Fr.0.13140 | 
|---|---|
| Unit Price with VAT: | Fr.0.14204 | 

