

ABLS-4.000MHZ-20-B4Y-T | |
---|---|
DigiKey Part Number | 535-14359-2-ND - Tape & Reel (TR) 535-14359-1-ND - Cut Tape (CT) 535-14359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-20-B4Y-T |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-20-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.17400 | Fr.1.74 |
25 | Fr.0.16440 | Fr.4.11 |
50 | Fr.0.15780 | Fr.7.89 |
100 | Fr.0.15120 | Fr.15.12 |
250 | Fr.0.14296 | Fr.35.74 |
500 | Fr.0.13708 | Fr.68.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.13140 | Fr.131.40 |
2,000 | Fr.0.12596 | Fr.251.92 |
3,000 | Fr.0.12288 | Fr.368.64 |
5,000 | Fr.0.11912 | Fr.595.60 |
7,000 | Fr.0.11670 | Fr.816.90 |
10,000 | Fr.0.11419 | Fr.1,141.90 |
12,000 | Fr.0.11293 | Fr.1,355.16 |
24,000 | Fr.0.10826 | Fr.2,598.24 |
25,000 | Fr.0.10799 | Fr.2,699.75 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |