HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US

ABLS-4.096MHZ-20-B-4-Y-T

DigiKey Part Number
535-14922-2-ND - Tape & Reel (TR)
535-14922-1-ND - Cut Tape (CT)
535-14922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.096MHZ-20-B-4-Y-T
Description
CRYSTAL 4.0960MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.096 MHz ±30ppm Crystal 20pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.096MHZ-20-B-4-Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.096 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,059
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.17400Fr.1.74
25Fr.0.16440Fr.4.11
50Fr.0.15780Fr.7.89
100Fr.0.15120Fr.15.12
250Fr.0.14296Fr.35.74
500Fr.0.13708Fr.68.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.13140Fr.131.40
2,000Fr.0.12596Fr.251.92
3,000Fr.0.12288Fr.368.64
5,000Fr.0.11912Fr.595.60
7,000Fr.0.11670Fr.816.90
10,000Fr.0.11419Fr.1,141.90
12,000Fr.0.11293Fr.1,355.16
24,000Fr.0.10826Fr.2,598.24
25,000Fr.0.10799Fr.2,699.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620