


ABLS-8.000MHZ-16-D-4-H-T | |
|---|---|
DigiKey Part Number | 535-14943-2-ND - Tape & Reel (TR) 535-14943-1-ND - Cut Tape (CT) 535-14943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-16-D-4-H-T |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-16-D-4-H-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 25 | Fr.0.16440 | Fr.4.11 |
| 50 | Fr.0.15780 | Fr.7.89 |
| 100 | Fr.0.15120 | Fr.15.12 |
| 250 | Fr.0.14296 | Fr.35.74 |
| 500 | Fr.0.13708 | Fr.68.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.13140 | Fr.131.40 |
| 2,000 | Fr.0.11063 | Fr.221.26 |
| 3,000 | Fr.0.10839 | Fr.325.17 |
| 5,000 | Fr.0.10609 | Fr.530.45 |
| 7,000 | Fr.0.10364 | Fr.725.48 |
| 10,000 | Fr.0.10121 | Fr.1,012.10 |
| 12,000 | Fr.0.10104 | Fr.1,212.48 |
| 24,000 | Fr.0.10044 | Fr.2,410.56 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

