


ABLS2-9.8304MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9866-2-ND - Tape & Reel (TR) 535-9866-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABLS2-9.8304MHZ-D4Y-T |
Description | CRYSTAL 9.8304MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-9.8304MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.8304 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS3-9.8304MHZ-D4Y-T | Abracon LLC | 772 | 535-10847-1-ND | Fr.0.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.28400 | Fr.2.84 |
| 25 | Fr.0.26840 | Fr.6.71 |
| 50 | Fr.0.25700 | Fr.12.85 |
| 100 | Fr.0.24650 | Fr.24.65 |
| 250 | Fr.0.23304 | Fr.58.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.15996 | Fr.159.96 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

