ABLS311.4-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLS311.4-SERIES
Abracon: Who We Are Today

ABLS3-29.4912MHZ-D4YF-T

DigiKey Part Number
535-10867-2-ND - Tape & Reel (TR)
535-10867-1-ND - Cut Tape (CT)
535-10867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS3-29.4912MHZ-D4YF-T
Description
CRYSTAL 29.4912MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29.4912 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS3-29.4912MHZ-D4YF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
29.4912 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.47000Fr.0.47
10Fr.0.41000Fr.4.10
25Fr.0.38680Fr.9.67
50Fr.0.37100Fr.18.55
100Fr.0.35570Fr.35.57
250Fr.0.33636Fr.84.09
500Fr.0.32244Fr.161.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.30910Fr.309.10
2,000Fr.0.27189Fr.543.78
3,000Fr.0.26411Fr.792.33
5,000Fr.0.25622Fr.1,281.10
7,000Fr.0.25299Fr.1,770.93
10,000Fr.0.24979Fr.2,497.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.47000
Unit Price with VAT:Fr.0.50807