ABLS6M_ABLS7M(2) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLS6M_ABLS7M(2) Series
Abracon: Who We Are Today

ABLS7M2-13.500MHZ-D2Y-T

DigiKey Part Number
535-ABLS7M2-13.500MHZ-D2Y-TTR-ND - Tape & Reel (TR)
535-ABLS7M2-13.500MHZ-D2Y-TCT-ND - Cut Tape (CT)
535-ABLS7M2-13.500MHZ-D2Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS7M2-13.500MHZ-D2Y-T
Description
CRYSTAL 13.5000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.5 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLS7M2-13.500MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.5 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,978
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.23900Fr.2.39
25Fr.0.22600Fr.5.65
50Fr.0.21640Fr.10.82
100Fr.0.20760Fr.20.76
250Fr.0.19628Fr.49.07
500Fr.0.18818Fr.94.09
1,000Fr.0.18039Fr.180.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.16870Fr.506.10
6,000Fr.0.16173Fr.970.38
9,000Fr.0.15778Fr.1,420.02
15,000Fr.0.15295Fr.2,294.25
21,000Fr.0.14985Fr.3,146.85
30,000Fr.0.14663Fr.4,398.90
36,000Fr.0.14501Fr.5,220.36
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187