


ABLSG-5.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10598-2-ND - Tape & Reel (TR) 535-10598-1-ND - Cut Tape (CT) 535-10598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-5.000MHZ-D2Y-T |
Description | CRYSTAL 5.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±20ppm Crystal 18pF 120 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-5.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.39300 | Fr.3.93 |
| 25 | Fr.0.37160 | Fr.9.29 |
| 50 | Fr.0.35600 | Fr.17.80 |
| 100 | Fr.0.34130 | Fr.34.13 |
| 250 | Fr.0.32276 | Fr.80.69 |
| 500 | Fr.0.30940 | Fr.154.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.29658 | Fr.296.58 |
| 2,000 | Fr.0.26607 | Fr.532.14 |
| 3,000 | Fr.0.25166 | Fr.754.98 |
| 5,000 | Fr.0.23719 | Fr.1,185.95 |
| 7,000 | Fr.0.23070 | Fr.1,614.90 |
| 10,000 | Fr.0.22425 | Fr.2,242.50 |
| 12,000 | Fr.0.22393 | Fr.2,687.16 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

