ABM10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM10 SERIES
ABM10-165 Series
Abracon: Who We Are Today

ABM10-24.576MHZ-E20-T

DigiKey Part Number
535-9094-2-ND - Tape & Reel (TR)
535-9094-1-ND - Cut Tape (CT)
535-9094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-24.576MHZ-E20-T
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-24.576MHZ-E20-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,593
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.27000Fr.2.70
25Fr.0.25560Fr.6.39
50Fr.0.24520Fr.12.26
100Fr.0.23500Fr.23.50
250Fr.0.22224Fr.55.56
500Fr.0.21306Fr.106.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.20424Fr.204.24
2,000Fr.0.17179Fr.343.58
3,000Fr.0.16182Fr.485.46
5,000Fr.0.15182Fr.759.10
7,000Fr.0.14926Fr.1,044.82
10,000Fr.0.14671Fr.1,467.10
12,000Fr.0.14648Fr.1,757.76
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31000
Unit Price with VAT:Fr.0.33511