

ABM10W-25.0000MHZ-7-J1Z-T3 | |
---|---|
DigiKey Part Number | ABM10W-25.0000MHZ-7-J1Z-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM10W-25.0000MHZ-7-J1Z-T3 |
Description | CRYSTAL 25.0000MHZ 7PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-25.0000MHZ-7-J1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |