

ABM10W-30.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13769-2-ND - Tape & Reel (TR) 535-13769-1-ND - Cut Tape (CT) 535-13769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-30.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 30.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-30.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.47400 | Fr.4.74 |
| 25 | Fr.0.44880 | Fr.11.22 |
| 50 | Fr.0.43040 | Fr.21.52 |
| 100 | Fr.0.41260 | Fr.41.26 |
| 250 | Fr.0.39016 | Fr.97.54 |
| 500 | Fr.0.37404 | Fr.187.02 |
| 1,000 | Fr.0.35856 | Fr.358.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.24902 | Fr.747.06 |
| 6,000 | Fr.0.23873 | Fr.1,432.38 |
| 9,000 | Fr.0.23291 | Fr.2,096.19 |
| 15,000 | Fr.0.22578 | Fr.3,386.70 |
| 21,000 | Fr.0.22121 | Fr.4,645.41 |
| 30,000 | Fr.0.21646 | Fr.6,493.80 |
| 36,000 | Fr.0.21408 | Fr.7,706.88 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

