
ABM11-24.000MHZ-12-R80-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM11-24.000MHZ-12-R80-B1U-TTR-ND - Tape & Reel (TR) 535-ABM11-24.000MHZ-12-R80-B1U-TCT-ND - Cut Tape (CT) 535-ABM11-24.000MHZ-12-R80-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-24.000MHZ-12-R80-B1U-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-24.000MHZ-12-R80-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.38800 | Fr.3.88 |
| 25 | Fr.0.36680 | Fr.9.17 |
| 50 | Fr.0.35160 | Fr.17.58 |
| 100 | Fr.0.33700 | Fr.33.70 |
| 250 | Fr.0.31864 | Fr.79.66 |
| 500 | Fr.0.30546 | Fr.152.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.29282 | Fr.292.82 |
| 2,000 | Fr.0.28071 | Fr.561.42 |
| 3,000 | Fr.0.27386 | Fr.821.58 |
| 5,000 | Fr.0.26547 | Fr.1,327.35 |
| 7,000 | Fr.0.26008 | Fr.1,820.56 |
| 10,000 | Fr.0.25450 | Fr.2,545.00 |
| 12,000 | Fr.0.25169 | Fr.3,020.28 |
| 24,000 | Fr.0.24130 | Fr.5,791.20 |
| 25,000 | Fr.0.24070 | Fr.6,017.50 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

