


| ABM11-30.000MHZ-D2X-T3 | |
|---|---|
| DigiKey Part Number | 535-10945-2-ND - Tape & Reel (TR) 535-10945-1-ND - Cut Tape (CT) 535-10945-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ABM11-30.000MHZ-D2X-T3 | 
| Description | CRYSTAL 30.0000MHZ 10PF SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 30 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ABM11-30.000MHZ-D2X-T3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 30 MHz | |
| Frequency Stability | ±20ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 80 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2x1.6) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.023" (0.59mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 | 
| 10 | Fr.0.25200 | Fr.2.52 | 
| 25 | Fr.0.23880 | Fr.5.97 | 
| 50 | Fr.0.22880 | Fr.11.44 | 
| 100 | Fr.0.21930 | Fr.21.93 | 
| 250 | Fr.0.20740 | Fr.51.85 | 
| 500 | Fr.0.19882 | Fr.99.41 | 
| 1,000 | Fr.0.19058 | Fr.190.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.16871 | Fr.506.13 | 
| 6,000 | Fr.0.15818 | Fr.949.08 | 
| 9,000 | Fr.0.15015 | Fr.1,351.35 | 
| 15,000 | Fr.0.14950 | Fr.2,242.50 | 
| 21,000 | Fr.0.14762 | Fr.3,100.02 | 
| 30,000 | Fr.0.14445 | Fr.4,333.50 | 
| 36,000 | Fr.0.14286 | Fr.5,142.96 | 
| Unit Price without VAT: | Fr.0.29000 | 
|---|---|
| Unit Price with VAT: | Fr.0.31349 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland