48 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3B-48.000MHZ-B2-T

DigiKey Part Number
535-9133-2-ND - Tape & Reel (TR)
535-9133-1-ND - Cut Tape (CT)
535-9133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-48.000MHZ-B2-T
Description
CRYSTAL 48.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-48.000MHZ-B2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-48.000MHZ-B2-TAbracon LLC5,260535-9149-1-NDFr.0.33000Similar
ECS-480-18-30B-JEM-TRECS Inc.246XC2603CT-NDFr.0.41000Similar
In-Stock: 8,746
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.53800Fr.5.38
25Fr.0.50840Fr.12.71
50Fr.0.48720Fr.24.36
100Fr.0.46700Fr.46.70
250Fr.0.44168Fr.110.42
500Fr.0.42338Fr.211.69
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.40587Fr.405.87
2,000Fr.0.38909Fr.778.18
3,000Fr.0.37960Fr.1,138.80
5,000Fr.0.36798Fr.1,839.90
7,000Fr.0.36052Fr.2,523.64
10,000Fr.0.35279Fr.3,527.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022