


ABM8-13.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 535-9673-2-ND - Tape & Reel (TR) 535-9673-1-ND - Cut Tape (CT) 535-9673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-13.000MHZ-10-1-U-T |
Description | CRYSTAL 13.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-13.000MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.77000 | Fr.0.77 |
| 10 | Fr.0.66500 | Fr.6.65 |
| 25 | Fr.0.62920 | Fr.15.73 |
| 50 | Fr.0.60300 | Fr.30.15 |
| 100 | Fr.0.57800 | Fr.57.80 |
| 250 | Fr.0.54664 | Fr.136.66 |
| 500 | Fr.0.52402 | Fr.262.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.50234 | Fr.502.34 |
| 2,000 | Fr.0.48159 | Fr.963.18 |
| 3,000 | Fr.0.46985 | Fr.1,409.55 |
| 5,000 | Fr.0.45547 | Fr.2,277.35 |
| 7,000 | Fr.0.44624 | Fr.3,123.68 |
| 10,000 | Fr.0.43667 | Fr.4,366.70 |
| 12,000 | Fr.0.43186 | Fr.5,182.32 |
| Unit Price without VAT: | Fr.0.77000 |
|---|---|
| Unit Price with VAT: | Fr.0.83237 |

