
ABM8-30.000MHZ-12-B3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-30.000MHZ-12-B3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-30.000MHZ-12-B3Y-TCT-ND - Cut Tape (CT) 535-ABM8-30.000MHZ-12-B3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-30.000MHZ-12-B3Y-T |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-30.000MHZ-12-B3Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.33800 | Fr.3.38 |
| 25 | Fr.0.31920 | Fr.7.98 |
| 50 | Fr.0.30580 | Fr.15.29 |
| 100 | Fr.0.29320 | Fr.29.32 |
| 250 | Fr.0.27724 | Fr.69.31 |
| 500 | Fr.0.26580 | Fr.132.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.25479 | Fr.254.79 |
| 2,000 | Fr.0.24425 | Fr.488.50 |
| 3,000 | Fr.0.23829 | Fr.714.87 |
| 5,000 | Fr.0.23099 | Fr.1,154.95 |
| 7,000 | Fr.0.22630 | Fr.1,584.10 |
| 10,000 | Fr.0.22144 | Fr.2,214.40 |
| 12,000 | Fr.0.21900 | Fr.2,628.00 |
| 24,000 | Fr.0.20995 | Fr.5,038.80 |
| 25,000 | Fr.0.20943 | Fr.5,235.75 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

