



ABM8AIG-24.000MHZ-R40-4-T | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-24.000MHZ-R40-4-TTR-ND - Tape & Reel (TR) 535-ABM8AIG-24.000MHZ-R40-4-TCT-ND - Cut Tape (CT) 535-ABM8AIG-24.000MHZ-R40-4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-24.000MHZ-R40-4-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.59000 | Fr.0.59 |
| 10 | Fr.0.51700 | Fr.5.17 |
| 25 | Fr.0.48880 | Fr.12.22 |
| 50 | Fr.0.46840 | Fr.23.42 |
| 100 | Fr.0.44900 | Fr.44.90 |
| 250 | Fr.0.42468 | Fr.106.17 |
| 500 | Fr.0.40708 | Fr.203.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.34274 | Fr.342.74 |
| 2,000 | Fr.0.31267 | Fr.625.34 |
| 3,000 | Fr.0.30973 | Fr.929.19 |
| 5,000 | Fr.0.30663 | Fr.1,533.15 |
| 7,000 | Fr.0.30535 | Fr.2,137.45 |
| 10,000 | Fr.0.30409 | Fr.3,040.90 |
| 12,000 | Fr.0.30368 | Fr.3,644.16 |
| 24,000 | Fr.0.30227 | Fr.7,254.48 |
| Unit Price without VAT: | Fr.0.59000 |
|---|---|
| Unit Price with VAT: | Fr.0.63779 |

