

ABM8G-30.000MHZ-18-D2Y-T | |
---|---|
DigiKey Part Number | 535-10279-2-ND - Tape & Reel (TR) 535-10279-1-ND - Cut Tape (CT) 535-10279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-30.000MHZ-18-D2Y-T |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-30.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.78000 | Fr.0.78 |
10 | Fr.0.64300 | Fr.6.43 |
25 | Fr.0.56160 | Fr.14.04 |
250 | Fr.0.55940 | Fr.139.85 |
500 | Fr.0.53626 | Fr.268.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.39538 | Fr.395.38 |
2,000 | Fr.0.39243 | Fr.784.86 |
3,000 | Fr.0.39090 | Fr.1,172.70 |
7,000 | Fr.0.39000 | Fr.2,730.00 |
Unit Price without VAT: | Fr.0.78000 |
---|---|
Unit Price with VAT: | Fr.0.84318 |