

ABM8W-16.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14020-2-ND - Tape & Reel (TR) 535-14020-1-ND - Cut Tape (CT) 535-14020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 16.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.41400 | Fr.4.14 |
| 25 | Fr.0.39160 | Fr.9.79 |
| 50 | Fr.0.37560 | Fr.18.78 |
| 100 | Fr.0.36000 | Fr.36.00 |
| 250 | Fr.0.34040 | Fr.85.10 |
| 500 | Fr.0.32634 | Fr.163.17 |
| 1,000 | Fr.0.31284 | Fr.312.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.29259 | Fr.877.77 |
| 6,000 | Fr.0.28050 | Fr.1,683.00 |
| 9,000 | Fr.0.27366 | Fr.2,462.94 |
| 15,000 | Fr.0.26528 | Fr.3,979.20 |
| 21,000 | Fr.0.25991 | Fr.5,458.11 |
| 30,000 | Fr.0.25434 | Fr.7,630.20 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

