

ABM8W-20.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14040-2-ND - Tape & Reel (TR) 535-14040-1-ND - Cut Tape (CT) 535-14040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-20.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 20.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-20.0000MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.35100 | Fr.3.51 |
| 25 | Fr.0.33200 | Fr.8.30 |
| 50 | Fr.0.31800 | Fr.15.90 |
| 100 | Fr.0.30500 | Fr.30.50 |
| 250 | Fr.0.28836 | Fr.72.09 |
| 500 | Fr.0.27644 | Fr.138.22 |
| 1,000 | Fr.0.26499 | Fr.264.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.24783 | Fr.743.49 |
| 6,000 | Fr.0.23759 | Fr.1,425.54 |
| 9,000 | Fr.0.23180 | Fr.2,086.20 |
| 15,000 | Fr.0.22470 | Fr.3,370.50 |
| 21,000 | Fr.0.22015 | Fr.4,623.15 |
| 30,000 | Fr.0.21543 | Fr.6,462.90 |
| 36,000 | Fr.0.21305 | Fr.7,669.80 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

