



ABMM1-25.000MHZ-R40-D2X-T | |
|---|---|
DigiKey Part Number | 535-14420-2-ND - Tape & Reel (TR) 535-14420-1-ND - Cut Tape (CT) 535-14420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM1-25.000MHZ-R40-D2X-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM1-25.000MHZ-R40-D2X-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±20ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABMM2-25.000MHZ-D1-T | Abracon LLC | 1,716 | 535-13474-1-ND | Fr.0.86000 | Similar |
| 405I22D25M00000 | CTS-Frequency Controls | 0 | 405I22D25M00000-ND | Fr.0.42921 | Similar |
| ECS-250-18-23B-JTN-TR | ECS Inc. | 756 | XC3088CT-ND | Fr.0.76000 | Similar |
| ECS-250-18-30B-JTN-TR | ECS Inc. | 1,912 | XC2587CT-ND | Fr.0.60000 | Similar |
| FY2500117 | Diodes Incorporated | 4 | FY2500117CT-ND | Fr.0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.60000 | Fr.1.60 |
| 10 | Fr.1.39400 | Fr.13.94 |
| 25 | Fr.1.31760 | Fr.32.94 |
| 50 | Fr.1.26320 | Fr.63.16 |
| 100 | Fr.1.21090 | Fr.121.09 |
| 250 | Fr.1.14516 | Fr.286.29 |
| 500 | Fr.1.09782 | Fr.548.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.05249 | Fr.1,052.49 |
| Unit Price without VAT: | Fr.1.60000 |
|---|---|
| Unit Price with VAT: | Fr.1.72960 |

