24.576 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASA2-24.576MHZ-L-T

DigiKey Part Number
535-ASA2-24.576MHZ-L-TTR-ND - Tape & Reel (TR)
535-ASA2-24.576MHZ-L-TCT-ND - Cut Tape (CT)
535-ASA2-24.576MHZ-L-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASA2-24.576MHZ-L-T
Description
XTAL OSC XO 24.5760MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASA2-24.576MHZ-L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.96000Fr.0.96
10Fr.0.83600Fr.8.36
25Fr.0.79120Fr.19.78
50Fr.0.75840Fr.37.92
100Fr.0.72690Fr.72.69
250Fr.0.68740Fr.171.85
500Fr.0.65896Fr.329.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.63172Fr.631.72
2,000Fr.0.60562Fr.1,211.24
3,000Fr.0.59086Fr.1,772.58
5,000Fr.0.57279Fr.2,863.95
7,000Fr.0.56120Fr.3,928.40
10,000Fr.0.54917Fr.5,491.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.96000
Unit Price with VAT:Fr.1.03776