Chip Antenna
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chip Antenna
Abracon Tiny But Mighty
Abracon Antenna Solutions for Wireless Systems

ACAG0301-24505500-T

DigiKey Part Number
535-14487-2-ND - Tape & Reel (TR)
535-14487-1-ND - Cut Tape (CT)
535-14487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACAG0301-24505500-T
Description
RF ANT 2.4GHZ/5.5GHZ CHIP SLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ACAG0301-24505500-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
-7dB, -7dB
Gain
2.23dBi, 4.05dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, ISM, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,554
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.94000Fr.0.94
10Fr.0.67500Fr.6.75
25Fr.0.58960Fr.14.74
100Fr.0.53240Fr.53.24
250Fr.0.50580Fr.126.45
500Fr.0.48538Fr.242.69
1,000Fr.0.46856Fr.468.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.40000Fr.1,200.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.94000
Unit Price with VAT:Fr.1.01614