

ACML-0201-600-T | |
|---|---|
DigiKey Part Number | 535-12206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACML-0201-600-T |
Description | FERRITE BEAD 60 OHM 0201 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0201-600-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.35mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01003 | Fr.150.45 |
| Unit Price without VAT: | Fr.0.01003 |
|---|---|
| Unit Price with VAT: | Fr.0.01084 |








