MFG_AFBC-Q3211-121-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-Q3211-300-T

DigiKey Part Number
535-AFBC-Q3211-300-TTR-ND - Tape & Reel (TR)
535-AFBC-Q3211-300-TCT-ND - Cut Tape (CT)
535-AFBC-Q3211-300-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-Q3211-300-T
Description
FERRITE BEAD 30 OHM 1206 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,765
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.07400Fr.0.74
25Fr.0.06440Fr.1.61
50Fr.0.05780Fr.2.89
100Fr.0.04850Fr.4.85
250Fr.0.04232Fr.10.58
500Fr.0.03870Fr.19.35
1,000Fr.0.03475Fr.34.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03611Fr.108.33
6,000Fr.0.03500Fr.210.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810