


AIAP-01-5R6K-T | |
|---|---|
DigiKey Part Number | 535-AIAP-01-5R6K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-5R6K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-5R6K-T |
Description | FIXED IND 5.6UH 1.6A 74 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 1.6 A 74mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-5R6K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 74mOhm Max |
Series | Frequency - Self Resonant 64MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.19900 | Fr.1.99 |
| 25 | Fr.0.18400 | Fr.4.60 |
| 50 | Fr.0.17360 | Fr.8.68 |
| 100 | Fr.0.16370 | Fr.16.37 |
| 250 | Fr.0.15140 | Fr.37.85 |
| 500 | Fr.0.14276 | Fr.71.38 |
| 1,000 | Fr.0.13460 | Fr.134.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.12453 | Fr.311.32 |
| 5,000 | Fr.0.11742 | Fr.587.10 |
| 7,500 | Fr.0.11346 | Fr.850.95 |
| 12,500 | Fr.0.10867 | Fr.1,358.38 |
| 17,500 | Fr.0.10562 | Fr.1,848.35 |
| 25,000 | Fr.0.10249 | Fr.2,562.25 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

