

AIMC-0402-5N6S-T | |
---|---|
DigiKey Part Number | 535-11518-2-ND - Tape & Reel (TR) 535-11518-1-ND - Cut Tape (CT) 535-11518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402-5N6S-T |
Description | FIXED IND 5.6NH 300MA 300MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402-5N6S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02200 | Fr.0.22 |
100 | Fr.0.01870 | Fr.1.87 |
1,000 | Fr.0.01520 | Fr.15.20 |
5,000 | Fr.0.01300 | Fr.65.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01202 | Fr.120.20 |
20,000 | Fr.0.01190 | Fr.238.00 |
30,000 | Fr.0.01153 | Fr.345.90 |
50,000 | Fr.0.01104 | Fr.552.00 |
70,000 | Fr.0.01073 | Fr.751.10 |
100,000 | Fr.0.01072 | Fr.1,072.00 |
250,000 | Fr.0.00963 | Fr.2,407.50 |
500,000 | Fr.0.00909 | Fr.4,545.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |