


AIRD-03-220K | |
|---|---|
DigiKey Part Number | 535-11323-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-03-220K |
Description | FIXED IND 22UH 13.5A 11 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 13.5 A 11mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-03-220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 Hz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.94000 | Fr.3.94 |
| 10 | Fr.3.24500 | Fr.32.45 |
| 25 | Fr.3.00240 | Fr.75.06 |
| 50 | Fr.2.46260 | Fr.123.13 |
| 500 | Fr.2.32938 | Fr.1,164.69 |
| 1,000 | Fr.2.21000 | Fr.2,210.00 |
| Unit Price without VAT: | Fr.3.94000 |
|---|---|
| Unit Price with VAT: | Fr.4.25914 |

