AISC-0402,0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AISC-0402,0603

AISC-0402HP-8N2J-T

DigiKey Part Number
535-12228-2-ND - Tape & Reel (TR)
535-12228-1-ND - Cut Tape (CT)
535-12228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0402HP-8N2J-T
Description
FIXED IND 8.2NH 1.3A 85 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 85mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0402HP-8N2J-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
5.4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,366
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.14200Fr.1.42
100Fr.0.11630Fr.11.63
1,000Fr.0.09566Fr.95.66
5,000Fr.0.08344Fr.417.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.07869Fr.786.90
20,000Fr.0.07524Fr.1,504.80
30,000Fr.0.07171Fr.2,151.30
50,000Fr.0.06868Fr.3,434.00
70,000Fr.0.06800Fr.4,760.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377