


AISC-0603-R10J-T | |
|---|---|
DigiKey Part Number | 535-10477-2-ND - Tape & Reel (TR) 535-10477-1-ND - Cut Tape (CT) 535-10477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R10J-T |
Description | FIXED IND 100NH 260MA 660 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 260 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R10J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 660mOhm Max | |
Q @ Freq | 31 @ 150MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13000 | Fr.1.30 |
| 100 | Fr.0.10670 | Fr.10.67 |
| 1,000 | Fr.0.08774 | Fr.87.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07993 | Fr.239.79 |
| 6,000 | Fr.0.07376 | Fr.442.56 |
| 9,000 | Fr.0.07262 | Fr.653.58 |
| 15,000 | Fr.0.06974 | Fr.1,046.10 |
| 21,000 | Fr.0.06778 | Fr.1,423.38 |
| 30,000 | Fr.0.06654 | Fr.1,996.20 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

