AIUR-04-183J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
18 mH Unshielded Drum Core, Wirewound Inductor 30 mA 60Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 mH Unshielded Drum Core, Wirewound Inductor 30 mA 60Ohm Max Radial, Vertical Cylinder
aiur-04
Abracon: Who We Are Today

AIUR-04-183J

DigiKey Part Number
AIUR-04-183J-ND
Manufacturer
Manufacturer Product Number
AIUR-04-183J
Description
FIXED IND 18MH 30MA 60 OHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 mH Unshielded Drum Core, Wirewound Inductor 30 mA 60Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-04-183J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
60Ohm Max
Series
Q @ Freq
40 @ 79.6kHz
Packaging
Bulk
Frequency - Self Resonant
300kHz
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
79.6 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.335" Dia (8.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.441" (11.20mm)
Current - Saturation (Isat)
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL187-183J-RCBourns Inc.0M10060-NDFr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.36590Fr.365.90
Unit Price without VAT:Fr.0.36590
Unit Price with VAT:Fr.0.39554