ALANL100X1-DED2JT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: Fr.1.28839
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,824
Unit Price: Fr.1.81000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
ALANL100X1-DE12JT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALANL100X1-DE12JT

ALANL100X1-DED2JT

DigiKey Part Number
535-ALANL100X1-DED2JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALANL100X1-DED2JT
Description
10/100BASE-TX LAN XFMR
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.085" (2.15mm)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.