



AMDLA1707S-4R7MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1707S-4R7MTTR-ND - Tape & Reel (TR) 535-AMDLA1707S-4R7MTCT-ND - Cut Tape (CT) 535-AMDLA1707S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1707S-4R7MT |
Description | FIXED IND 4.7UH 28A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 28 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.701" L x 0.665" W (17.80mm x 16.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.42000 | Fr.2.42 |
| 10 | Fr.1.99500 | Fr.19.95 |
| 100 | Fr.1.64050 | Fr.164.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.1.54685 | Fr.309.37 |
| 400 | Fr.1.45870 | Fr.583.48 |
| 600 | Fr.1.40952 | Fr.845.71 |
| 1,000 | Fr.1.34998 | Fr.1,349.98 |
| 1,400 | Fr.1.31219 | Fr.1,837.07 |
| 2,000 | Fr.1.27332 | Fr.2,546.64 |
| Unit Price without VAT: | Fr.2.42000 |
|---|---|
| Unit Price with VAT: | Fr.2.61602 |

