AMPMAFB-50.0000T3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 216
Unit Price: Fr.0.90000
Datasheet
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Abracon Tiny But Mighty

AMPMAFB-50.0000T3

DigiKey Part Number
AMPMAFB-50.0000T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPMAFB-50.0000T3
Description
MEMS OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPMAFB-50.0000T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.3mA (Typ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VFLGA (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
160µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KC2016Z50.0000C1KX00KYOCERA AVX216478-KC2016Z50.0000C1KX00CT-NDFr.0.90000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types