AOC1409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOC1409
Abracon: Who We Are Today

AOC1409XAUC-20.0000C

DigiKey Part Number
535-14846-ND
Manufacturer
Manufacturer Product Number
AOC1409XAUC-20.0000C
Description
XTAL OSC OCXO 20.0000MHZ CMOS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AOC1409XAUC-20.0000C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
289mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.587" L x 0.382" W (14.90mm x 9.70mm)
Height - Seated (Max)
0.276" (7.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.70.59000Fr.70.59
10Fr.61.82000Fr.618.20
Unit Price without VAT:Fr.70.59000
Unit Price with VAT:Fr.76.30779