AOCJY536.1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOCJY536.1 Series

AOCJY5-10.000MHZ

DigiKey Part Number
535-11306-ND
Manufacturer
Manufacturer Product Number
AOCJY5-10.000MHZ
Description
XTAL OSC VCOCXO 10.0000MHZ SNWV
Customer Reference
Detailed Description
10 MHz VCOCXO Sine Wave Oscillator 12V Standby (Power Down) 6-DIP (0.701", 17.80mm), 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
AOCJY5-10.000MHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Base Resonator
Type
Frequency
10 MHz
Function
Standby (Power Down)
Output
Sine Wave
Voltage - Supply
12V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.701", 17.80mm), 5 Leads
Size / Dimension
1.421" L x 1.071" W (36.10mm x 27.20mm)
Height - Seated (Max)
0.512" (13.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1/30/2026
All prices are in CHF
Tray
QuantityUnit PriceExt Price
12Fr.260.00000Fr.3,120.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.260.00000
Unit Price with VAT:Fr.281.06000