New at DigiKey
AOTA-N160808S-R56MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTA-N201208S-1R0MT

DigiKey Part Number
535-AOTA-N201208S-1R0MTTR-ND - Tape & Reel (TR)
535-AOTA-N201208S-1R0MTCT-ND - Cut Tape (CT)
535-AOTA-N201208S-1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-N201208S-1R0MT
Description
FIXED IND 1UH 3.5A 55MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 3.2 A 55mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
57MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.11800Fr.1.18
100Fr.0.09770Fr.9.77
1,000Fr.0.08032Fr.80.32
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07317Fr.219.51
6,000Fr.0.06899Fr.413.94
9,000Fr.0.06666Fr.599.94
15,000Fr.0.06384Fr.957.60
21,000Fr.0.06205Fr.1,303.05
30,000Fr.0.06020Fr.1,806.00
75,000Fr.0.05600Fr.4,200.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134