ASCO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASCO Series
Abracon: Who We Are Today

ASCO-24.576MHZ-EK-T3

DigiKey Part Number
535-12074-2-ND - Tape & Reel (TR)
535-12074-1-ND - Cut Tape (CT)
535-12074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCO-24.576MHZ-EK-T3
Description
XTAL OSC XO 24.5760MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASCO-24.576MHZ-EK-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24.576 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,149
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.81000Fr.1.81
10Fr.1.57100Fr.15.71
25Fr.1.48600Fr.37.15
50Fr.1.42440Fr.71.22
100Fr.1.32840Fr.132.84
250Fr.1.26220Fr.315.55
500Fr.1.23808Fr.619.04
1,000Fr.1.22400Fr.1,224.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.10134Fr.3,304.02
6,000Fr.1.06458Fr.6,387.48
Manufacturers Standard Package
Unit Price without VAT:Fr.1.81000
Unit Price with VAT:Fr.1.95661