


ASDMB-80.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11146-2-ND - Tape & Reel (TR) 535-11146-1-ND - Cut Tape (CT) 535-11146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-80.000MHZ-XY-T |
Description | MEMS OSC XO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-80.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDMB-80.000MHZ-LY-T | Abracon LLC | 313 | 535-11202-1-ND | Fr.3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.12000 | Fr.3.12 |
| 10 | Fr.2.70900 | Fr.27.09 |
| 25 | Fr.2.56200 | Fr.64.05 |
| 50 | Fr.2.45600 | Fr.122.80 |
| 100 | Fr.2.35440 | Fr.235.44 |
| 250 | Fr.2.22676 | Fr.556.69 |
| 500 | Fr.2.16920 | Fr.1,084.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.04684 | Fr.2,046.84 |
| 2,000 | Fr.1.96252 | Fr.3,925.04 |
| 3,000 | Fr.1.91487 | Fr.5,744.61 |
| Unit Price without VAT: | Fr.3.12000 |
|---|---|
| Unit Price with VAT: | Fr.3.37272 |










