ASE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASE Series

ASE-24.000MHZ-E-T

DigiKey Part Number
535-ASE-24.000MHZ-E-TTR-ND - Tape & Reel (TR)
535-ASE-24.000MHZ-E-TCT-ND - Cut Tape (CT)
535-ASE-24.000MHZ-E-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-24.000MHZ-E-T
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-24.000MHZ-E-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
13mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,137
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.22000Fr.1.22
10Fr.1.05700Fr.10.57
25Fr.0.99960Fr.24.99
50Fr.0.95820Fr.47.91
100Fr.0.91860Fr.91.86
250Fr.0.86868Fr.217.17
500Fr.0.83276Fr.416.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.69766Fr.697.66
2,000Fr.0.68395Fr.1,367.90
3,000Fr.0.65479Fr.1,964.37
5,000Fr.0.64000Fr.3,200.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.22000
Unit Price with VAT:Fr.1.31882