ASDLJ-E-24.576MHZ-L-R-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDLJ-E-22.5792MHZ-L-R-T

DigiKey Part Number
535-ASDLJ-E-22.5792MHZ-L-R-TTR-ND - Tape & Reel (TR)
535-ASDLJ-E-22.5792MHZ-L-R-TCT-ND - Cut Tape (CT)
535-ASDLJ-E-22.5792MHZ-L-R-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDLJ-E-22.5792MHZ-L-R-T
Description
XTAL OSC XO 22.5792 MHZ CMOS SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
22.5792 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.55000Fr.1.55
10Fr.1.34600Fr.13.46
25Fr.1.27280Fr.31.82
50Fr.1.22000Fr.61.00
100Fr.1.16960Fr.116.96
250Fr.1.10608Fr.276.52
500Fr.1.06036Fr.530.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.00379Fr.1,003.79
2,000Fr.0.97462Fr.1,949.24
3,000Fr.0.95090Fr.2,852.70
5,000Fr.0.92186Fr.4,609.30
7,000Fr.0.90323Fr.6,322.61
Manufacturers Standard Package
Unit Price without VAT:Fr.1.55000
Unit Price with VAT:Fr.1.67555