


ASEMB-14.7456MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11119-2-ND - Tape & Reel (TR) 535-11119-1-ND - Cut Tape (CT) 535-11119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-14.7456MHZ-XY-T |
Description | MEMS OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-14.7456MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.14000 | Fr.3.14 |
| 10 | Fr.2.73100 | Fr.27.31 |
| 25 | Fr.2.58280 | Fr.64.57 |
| 50 | Fr.2.47580 | Fr.123.79 |
| 100 | Fr.2.37350 | Fr.237.35 |
| 250 | Fr.2.28008 | Fr.570.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.06339 | Fr.2,063.39 |
| 2,000 | Fr.1.97840 | Fr.3,956.80 |
| 3,000 | Fr.1.93037 | Fr.5,791.11 |
| Unit Price without VAT: | Fr.3.14000 |
|---|---|
| Unit Price with VAT: | Fr.3.39434 |

